Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16209
Newark Part No.66AJ4361
Product RangeQFG Series
877 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16209
Newark Part No.66AJ4361
Product RangeQFG Series
Grommet TypeOpen
Cable Diameter Min24mm
Cable Diameter Max-
Grommet MaterialElastomer
Mounting Hole Dia28mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeQFG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
28mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
24mm
Grommet Material
Elastomer
Panel Thickness Max
1.5mm
Product Range
QFG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate