Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-8.6-16
Newark Part No.69AC6491
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.09 |
| 10+ | $5.83 |
| 25+ | $5.56 |
| 50+ | $5.27 |
| 100+ | $5.09 |
| 250+ | $4.70 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-8.6-16
Newark Part No.69AC6491
Technical Datasheet
External Diameter16mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length8.6mm
Overall Length8.6mm
External Depth2mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
16mm
Grip Range Max
4.3mm
Overall Length
8.6mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
8.6mm
External Depth
2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate