Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-15-8
Newark Part No.69AC6505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.280 |
| 25+ | $5.020 |
| 50+ | $4.730 |
| 100+ | $4.560 |
| 250+ | $4.200 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-15-8
Newark Part No.69AC6505
Technical Datasheet
External Diameter8mm
Grip Range Min3.8mm
Grip Range Max10.7mm
Overall Length15mm
Overall Length15mm
External Depth1mm
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
8mm
Grip Range Max
10.7mm
Overall Length
15mm
Mounting Hole Dia
7.1mm
Product Range
-
Grip Range Min
3.8mm
Overall Length
15mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate