Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $446.700 |
5+ | $430.930 |
10+ | $417.760 |
Price for:Pack of 98
Minimum: 1
Multiple: 1
$446.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-8BK
Newark Part No.83AH8389
Product RangeRBS
Bumper / Feet MountingAdhesive
Height9.6mm
Base Diameter17.6mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
17.6mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2018)
Height
9.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
RBS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate