Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-12-BK
Newark Part No.28AH1269
Product RangeRKWD Series
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.720 |
10+ | $5.440 |
25+ | $5.130 |
50+ | $4.820 |
100+ | $4.620 |
250+ | $4.190 |
500+ | $3.690 |
1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-12-BK
Newark Part No.28AH1269
Product RangeRKWD Series
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
73mm
Roll Length
-
SVHC
No SVHC (25-Jun-2020)
Fastener Length - Metric
305mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate