Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-16-24-BK
Newark Part No.66AJ4477
Product RangeRKWDA Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-16-24-BK
Newark Part No.66AJ4477
Product RangeRKWDA Series
Fastener Length - Imperial24"
Fastener Length - Metric609mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max168mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
24"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
168mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
609mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate