Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWPR-6-6
Newark Part No.66AJ4513
Product RangeRKWPR Series
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.180 |
| 25+ | $1.180 |
| 50+ | $1.180 |
| 100+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWPR-6-6
Newark Part No.66AJ4513
Product RangeRKWPR Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie ColourBlue / Maroon
Cable Tie Length152.4mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeRKWPR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Tie Length
152.4mm
Cable Bundle Diameter Max
-
Cable Tie Type
Hook and Loop
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Blue / Maroon
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
-
Product Range
RKWPR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate