Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-16-01BK
Newark Part No.66AJ4523
Product RangeRWS Series
1,898 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 10+ | $0.133 |
| 25+ | $0.133 |
| 50+ | $0.133 |
| 100+ | $0.133 |
| 250+ | $0.133 |
| 500+ | $0.133 |
| 1000+ | $0.133 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-16-01BK
Newark Part No.66AJ4523
Product RangeRWS Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length31.7mm
External Width9.5mm
Height34.1mm
Product RangeRWS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.7mm
Height
34.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Black
External Width
9.5mm
Product Range
RWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate