Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX4040-0
Newark Part No.66AJ4531
Product RangeRX Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRX4040-0
Newark Part No.66AJ4531
Product RangeRX Series
Technical Datasheet
External Height - Metric40mm
External Width - Metric40mm
Length - Metric500mm
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial19.7"
Raceway / Duct ColorGray
Raceway / Duct MaterialPP (Polypropylene)
Product RangeRX Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Height - Metric
40mm
Length - Metric
500mm
External Width - Imperial
1.57"
Raceway / Duct Color
Gray
Product Range
RX Series
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate