Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCD-2228
Newark Part No.66AJ4561
Product RangeSCD Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $32.440 |
Price for:Each
Minimum: 1
Multiple: 1
$32.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCD-2228
Newark Part No.66AJ4561
Product RangeSCD Series
Technical Datasheet
External Height - Metric6.6mm
External Width - Metric9.1mm
Length - Metric1.83m
External Height - Imperial0.29"
External Width - Imperial0.36"
Length - Imperial6ft
Raceway / Duct ColorTan
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeSCD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Height - Metric
6.6mm
Length - Metric
1.83m
External Width - Imperial
0.36"
Raceway / Duct Color
Tan
Product Range
SCD Series
External Width - Metric
9.1mm
External Height - Imperial
0.29"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate