Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSKL45-450
Newark Part No.66AJ4583
Product RangeSKL Series
2,785 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.080 |
10+ | $0.080 |
25+ | $0.080 |
50+ | $0.080 |
100+ | $0.080 |
250+ | $0.080 |
500+ | $0.080 |
1000+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSKL45-450
Newark Part No.66AJ4583
Product RangeSKL Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length1.31"
Cable Tie Width-
Cable Bundle Diameter Max0.47"
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeSKL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.31"
Cable Bundle Diameter Max
0.47"
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
SKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate