Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 4070B
Newark Part No.69AC6571
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.400 |
| 10+ | $12.150 |
| 25+ | $11.920 |
| 50+ | $11.420 |
| 100+ | $10.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 4070B
Newark Part No.69AC6571
Technical Datasheet
External Diameter8mm
Grip Range Min4.5mm
Grip Range Max5.5mm
Overall Length10.8mm
Overall Length10.8mm
External Depth1.8mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SR 4070B
1 Product Found
Product Overview
- Mounting Hole Diameter: 4.2mm
- Grip Range Min: 4.5mm
- Grip Range Max: 5.5mm
- Diameter: 8mm
- Head Height: 1.8mm
- Overall Length: 10.8mm
Technical Specifications
External Diameter
8mm
Grip Range Max
5.5mm
Overall Length
10.8mm
Mounting Hole Dia
4.2mm
Product Range
-
Grip Range Min
4.5mm
Overall Length
10.8mm
External Depth
1.8mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate