Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-2
Newark Part No.25AM9993
Product RangeSRB Series
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 10+ | $0.168 |
| 25+ | $0.162 |
| 50+ | $0.156 |
| 100+ | $0.150 |
| 250+ | $0.147 |
| 500+ | $0.142 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-2
Newark Part No.25AM9993
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max6.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max2.5mm
Grommet ColourBlack
Product RangeSRB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
6.4mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.5mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability