Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-7
Newark Part No.25AM9994
Product RangeSRB Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
| 10+ | $0.162 |
| 25+ | $0.158 |
| 50+ | $0.156 |
| 100+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-7
Newark Part No.25AM9994
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min8.2mm
Cable Diameter Max9.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia15.9mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeSRB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9.2mm
Mounting Hole Dia
15.9mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
8.2mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate