Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.580 |
5+ | $8.700 |
10+ | $8.490 |
25+ | $8.300 |
50+ | $7.900 |
100+ | $7.160 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$9.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-6-8-01
Newark Part No.50P8745
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length12.7mm
Overall Length12.7mm
Inner Diameter3.9mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
12.7mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
12.7mm
Inner Diameter
3.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate