Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-350-3-01
Newark Part No.66AJ4664
Product RangeSTL Series
Your Part Number
1,990 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.358 |
| 25+ | $0.341 |
| 50+ | $0.320 |
| 100+ | $0.306 |
| 500+ | $0.288 |
| 1000+ | $0.267 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-350-3-01
Newark Part No.66AJ4664
Product RangeSTL Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length27.9mm
Cable Tie Width-
Cable Bundle Diameter Max10.2mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeSTL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
27.9mm
Cable Bundle Diameter Max
10.2mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
STL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
