Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-4-01
Newark Part No.28AH1303
Product RangeTCBS Series
440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.562 |
| 25+ | $0.552 |
| 50+ | $0.541 |
| 100+ | $0.530 |
| 250+ | $0.509 |
| 500+ | $0.499 |
| 1000+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-4-01
Newark Part No.28AH1303
Product RangeTCBS Series
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width7.9mm
Product RangeTCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
6.4mm
Product Range
TCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate