Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70
Newark Part No.34M8832
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.260 |
| 5+ | $50.130 |
| 10+ | $48.670 |
| 25+ | $47.700 |
| 50+ | $45.400 |
| 100+ | $40.770 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$55.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70
Newark Part No.34M8832
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness0.178mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TO-218-70 is a Thermal Insulating Pad for use with TO-218 case style devices. It features carbon insulation body.
Applications
Thermal Management
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (08-Jul-2021)
Thermal Conductivity
-
Thickness
0.178mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate