Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-16-45
Newark Part No.86AH0086
Product RangeUMS Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $76.200 |
5+ | $76.200 |
10+ | $76.200 |
25+ | $76.200 |
50+ | $76.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-16-45
Newark Part No.86AH0086
Product RangeUMS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length-
Cable Tie Width1.1"
Cable Bundle Diameter Max1"
Minimum Loop Tensile Strength50lb
Cable Tie TypeUniversal Mounting Strap
Product RangeUMS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
-
Cable Bundle Diameter Max
1"
Cable Tie Type
Universal Mounting Strap
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
1.1"
Minimum Loop Tensile Strength
50lb
Product Range
UMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate