Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWAC2-01
Newark Part No.66AJ4751
Product RangeWAC Series
243 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.533 |
10+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWAC2-01
Newark Part No.66AJ4751
Product RangeWAC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter8.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length18.4mm
External Width-
Height21mm
Product RangeWAC Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
18.4mm
Height
21mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
8.5mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
WAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate