Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No106-P10-10A
Newark Part No.08WX5764
Product Range106 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $18.850 |
10+ | $16.300 |
25+ | $13.750 |
50+ | $13.290 |
100+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No106-P10-10A
Newark Part No.08WX5764
Product Range106 Series
Technical Datasheet
Product Range106 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 106-P10-10A is a 15A is a 10A miniaturised thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, thread neck panel mounting with hex and knurled nut design, blade terminals A6.3-0.8 design.
- 50 Operations at 2 x IN life, inductive
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Product Range
106 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate