Print Page
58 In Stock
Need more?
33 Delivery in 1-3 Business Days(US stock)
25 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
| 10+ | $23.010 |
| 25+ | $21.410 |
| 50+ | $19.730 |
| 100+ | $17.410 |
| 250+ | $16.360 |
| 500+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$24.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 106-P30 2A from ETA is a miniaturised single pole thermal circuit breaker.
- Thread neck panel mounting with hex and knurled nut with blade terminals
- VDE /SEV, UL, CSA and CQC approved
- Voltage rating of 240VAC and 48VDC
- Current rating is 2A
- Ambient temperature range from -20°C to 60°C
- IP40 (operating area) and IP00 (terminal area) degree of protection
- Internal resistance of 0.25ohm
- Interrupting capacity of 6KA
Applications
Safety
Technical Specifications
Product Range
106-P30
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
2A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

