Print Page
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1110 series single-pole switch/thermal Circuit Breaker with tease-free, trip-free and snap action mechanism. It is designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. It featured an ergonomically styled two colour actuator with indicator band clearly showing the tripped/OFF position. It is suitable for transformers, solenoids and extra low voltage systems.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 60°C Ambient temperature range
Applications
Motor Drive & Control, Industrial, Sensing & Instrumentation, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
Product Range
1110
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
2A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate