Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1170-21-25A
Newark Part No.69AK1528
Product Range1170 Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.550 |
| 10+ | $19.630 |
| 25+ | $19.160 |
| 50+ | $18.670 |
| 100+ | $17.710 |
| 250+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1170-21-25A
Newark Part No.69AK1528
Product Range1170 Series
Technical Datasheet
Product Range1170 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC-
Circuit Breaker MountingPlug In
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
1170 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
25A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate