Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.770 |
| 10+ | $27.920 |
| 25+ | $27.210 |
| 50+ | $26.500 |
| 100+ | $25.080 |
| 250+ | $23.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1180-01-2A is a 1-pole Miniature Circuit Breaker with switching function optional (push-push actuation and plug-in mounting. The thermal circuit beaker features reliable snap-acting and trip-free mechanism. It is suitable for use with protection of loads in power distribution systems in control cabinets.
- 0.25Ω Internal resistance
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Automation & Process Control, Power Management, Automotive
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
2A
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate