Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-10A
Newark Part No.98K5995
Product Range1658 Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-10A
Newark Part No.98K5995
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPlug On
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1658-G21-02-P10-10A is a 1-pole 10A Thermal Over-current Circuit Breaker with manual reset type thread-neck design and cycling trip free mechanism. The 1658 series circuit breaker has very cost effective design to meet international requirements. It has blade terminals and has breaking capacity of 2000A at 240VAC/28VDC voltage.
- Extremely small and lightweight
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
10A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate