Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-8A
Newark Part No.98K5998
Product Range1658 Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-8A
Newark Part No.98K5998
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1658-G21-02-P10-8A is a 1-pole 8A Thermal Over-current Circuit Breaker with manual reset type thread-neck design and cycling trip free mechanism. The 1658 series circuit breaker has very cost effective design to meet international requirements. It has blade terminals and has breaking capacity of 2000A at 240VAC/28VDC voltage.
- Extremely small and lightweight
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
8A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate