Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 2.5A
Newark Part No.39K1500
Product Range2-5700 Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.870 |
| 10+ | $32.700 |
| 25+ | $31.910 |
| 50+ | $31.120 |
| 100+ | $29.520 |
| 250+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$35.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 2.5A
Newark Part No.39K1500
Product Range2-5700 Series
Technical Datasheet
Product Range2-5700 Series
Current Rating2.5A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2-5700-IG1-P10-DD-000040 2.5A is a 1-pole 2.5A moulded thread-neck panel-mount Thermal Over-current Circuit Breaker with push to reset switch and blade terminal design. The 2-5700 series circuit breaker has trip-free operation, snap action mechanism and has breaking capacity of 2000A at 250VAC voltage.
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
2.5A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate