Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 20A
Newark Part No.39K1501
Product Range2-5700 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.230 |
| 10+ | $31.920 |
| 25+ | $31.120 |
| 50+ | $29.590 |
| 100+ | $27.890 |
| 250+ | $25.200 |
| 500+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 20A
Newark Part No.39K1501
Product Range2-5700 Series
Technical Datasheet
Product Range2-5700 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2-5700-IG1-P10-DD-000040 20A is a 20A thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, moulded thread neck 3/8inch-27UNS-2A design, blade terminals 6.3 to 0.8mm design and push to release or push to reset type manual release.
- Threadneck panel mounting
- 5000-operation at 2 x IN Life
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
20A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate