New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Circuit Breakers
                      Print Page

                      2-5700-IG1-P10-DD-000040 25A

                      Thermal Circuit Breaker, 2-5700 Series, 25 A, 1 Pole, 28 VDC, 250 VAC, Panel

                      ETA 2-5700-IG1-P10-DD-000040 25A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETA
                      Manufacturer Part No2-5700-IG1-P10-DD-000040 25A
                      Newark Part No.39K1502
                      Product Range2-5700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.820
                      10+$26.070
                      25+$25.370
                      50+$24.680
                      100+$23.300
                      250+$21.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETA
                      Manufacturer Part No2-5700-IG1-P10-DD-000040 25A
                      Newark Part No.39K1502
                      Product Range2-5700 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2-5700 Series
                      Current Rating25A
                      No. of Poles1 Pole
                      Voltage Rating VDC28VDC
                      Voltage Rating VAC250VAC
                      Circuit Breaker MountingPanel
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 2-5700-IG1-P10-DD-000040 25A is a 1-pole 25A moulded thread-neck panel-mount Thermal Over-current Circuit Breaker with push to reset switch and blade terminal design. The 2-5700 series circuit breaker has trip-free operation, snap action mechanism and has breaking capacity of 2000A at 250VAC voltage.

                      • -20 to +60°C Ambient temperature range
                      • IP40 (operating area), IP00 (terminal area) Protection rating

                      Applications

                      Motor Drive & Control, Consumer Electronics, Power Management, Industrial

                      Technical Specifications

                      Product Range

                      2-5700 Series

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      250VAC

                      SVHC

                      No SVHC (17-Jan-2022)

                      Current Rating

                      25A

                      Voltage Rating VDC

                      28VDC

                      Circuit Breaker Mounting

                      Panel

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.