Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No201 15A
Newark Part No.98K6388
Product Range201 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.010 |
| 10+ | $53.610 |
| 25+ | $51.190 |
| 50+ | $48.790 |
| 100+ | $46.370 |
| 250+ | $43.970 |
Price for:Each
Minimum: 1
Multiple: 1
$56.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No201 15A
Newark Part No.98K6388
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 201 15A is a 1-pole thermal magnetic Circuit Breaker with tease-free, trip-free, snap action mechanism and two button operation. The DIN rail-mounted circuit breaker features a narrow profile housing, recessed terminals, standard EN rail mounting and precision CBE performance.
- <lt/>0.02Ω Internal resistance
- <gt/>100MΩ (500VDC) Insulation resistance
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
15A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate