Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No201 3A
Newark Part No.98K6390
Product Range201 Series
Your Part Number
No Longer Available
Product Information
ManufacturerETA
Manufacturer Part No201 3A
Newark Part No.98K6390
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 201 series single-pole thermal-magnetic Circuit Breaker with tease-free, trip-free, snap-action mechanism and two button operation (M-type TM CBE to EN 60934). It featuring a narrow profile housing, recessed terminals, standard EN rail mounting and precision CBE performance.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP20 Protection rating
- -30 to 60°C Ambient temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
3A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
