Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No201 5A
Newark Part No.98K6391
Product Range201 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.990 |
| 10+ | $53.590 |
| 25+ | $51.170 |
| 50+ | $48.770 |
| 100+ | $46.350 |
| 250+ | $43.950 |
Price for:Each
Minimum: 1
Multiple: 1
$55.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No201 5A
Newark Part No.98K6391
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Slimline (12.5mm width) thermal magnetic manufactured from glass reinforced polyester
- CBE EN60934, VDE, DEMKO, LRoS and CSA approved, UL Recognised
- Circuit breaker mounts directly onto 35mm standard symmetrical DIN rail
- Can be easily removed by a quick release and connections are by way of recessed screw terminals
- Typical applications: Process control systems and instrumentation
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate