Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No3120-N32F-H7T1-SGRD-15A
Newark Part No.67AK1456
Product Range3120-N Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
| 10+ | $46.170 |
| 25+ | $45.460 |
| 50+ | $44.760 |
| 100+ | $43.490 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No3120-N32F-H7T1-SGRD-15A
Newark Part No.67AK1456
Product Range3120-N Series
Technical Datasheet
Product Range3120-N Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
3120-N Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Snap In
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
