Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No3600-P10-SI-0,5A
Newark Part No.67AK1468
Product Range3600 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.020 |
10+ | $75.770 |
25+ | $74.740 |
50+ | $72.900 |
100+ | $68.150 |
250+ | $60.640 |
500+ | $53.440 |
Price for:Each
Minimum: 1
Multiple: 1
$83.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No3600-P10-SI-0,5A
Newark Part No.67AK1468
Product Range3600 Series
Technical Datasheet
Product Range3600 Series
Current Rating500mA
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
3600 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
500mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate