Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No8340-F410-P1M1-A3H0-8A
Newark Part No.67AK1534
Product Range8340 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.740 |
| 10+ | $97.490 |
| 25+ | $96.320 |
| 50+ | $94.220 |
| 100+ | $88.790 |
| 250+ | $80.240 |
| 500+ | $72.030 |
Price for:Each
Minimum: 1
Multiple: 1
$105.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M1-A3H0-8A
Newark Part No.67AK1534
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating8A
No. of Poles1 Pole
Input Voltage VAC415V
Interrupting Capacity2kA
Trip Time7.5s
Dielectric Strength3kV
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
3kV
Current Rating
8A
Input Voltage VAC
415V
Trip Time
7.5s
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
