Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-10A
Newark Part No.64K2652
Product Range8340 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.690 |
| 10+ | $83.020 |
| 25+ | $76.910 |
| 50+ | $70.800 |
| 100+ | $66.710 |
Price for:Each
Minimum: 1
Multiple: 1
$103.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-10A
Newark Part No.64K2652
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time-
Dielectric Strength-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
-
Current Rating
10A
Input Voltage VAC
-
Trip Time
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
