Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part NoESX10-TB-101-DC24V-8A
Newark Part No.67AK0782
Product RangeESX10-T Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.610 |
| 10+ | $181.450 |
| 25+ | $175.300 |
| 50+ | $170.030 |
Price for:Each
Minimum: 1
Multiple: 1
$187.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoESX10-TB-101-DC24V-8A
Newark Part No.67AK0782
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating8A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max8A
Trip Time3s
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
8A
Supply Voltage
24VDC
Load Current Max
8A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
