Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part NoREX12D-TE2-100-DC24V-1A-10A
Newark Part No.67AK1230
Product RangeREX12D Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $97.490 |
10+ | $75.640 |
Price for:Each
Minimum: 1
Multiple: 1
$97.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part NoREX12D-TE2-100-DC24V-1A-10A
Newark Part No.67AK1230
Product RangeREX12D Series
Technical Datasheet
Product RangeREX12D Series
Current Rating10A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time12ms
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
REX12D Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
12ms
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate