Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part NoREX12D-TE2-100-DC24V-1A-4A CL2
Newark Part No.67AK1231
Product RangeREX12D Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.030 |
| 10+ | $105.620 |
| 25+ | $103.220 |
| 50+ | $100.320 |
Price for:Each
Minimum: 1
Multiple: 1
$108.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoREX12D-TE2-100-DC24V-1A-4A CL2
Newark Part No.67AK1231
Product RangeREX12D Series
Technical Datasheet
Product RangeREX12D Series
Current Rating4A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time12ms
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
REX12D Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
12ms
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
