Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.060 |
25+ | $57.500 |
50+ | $53.950 |
100+ | $52.430 |
250+ | $50.910 |
Price for:Each
Minimum: 1
Multiple: 1
$62.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoLDLEM3
Newark Part No.69AK4415
Technical Datasheet
Length40mm
Depth40mm
Width-
IP / NEMA RatingIP20
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
40mm
Width
-
Operating Temperature Max
-
Depth
40mm
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate