Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoESFCP22E-1K
Newark Part No.89AM7297
Product RangeESFCP22E Series
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.030 |
| 5+ | $51.660 |
| 10+ | $49.390 |
| 25+ | $45.420 |
| 50+ | $41.990 |
| 100+ | $41.250 |
| 250+ | $39.210 |
Price for:Each
Minimum: 1
Multiple: 1
$54.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoESFCP22E-1K
Newark Part No.89AM7297
Product RangeESFCP22E Series
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 15%
Product RangeESFCP22E Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length22mm
Temperature Coefficient± 400ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length34mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 15%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
34mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
1W
Product Range
ESFCP22E Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
