Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoJ3R-IT-10K
Newark Part No.83H7204
Product RangeJ3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.070 |
| 5+ | $247.740 |
| 10+ | $235.270 |
| 25+ | $217.820 |
Price for:Each
Minimum: 1
Multiple: 1
$266.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ3R-IT-10K
Newark Part No.83H7204
Product RangeJ3 Series
Technical Datasheet
No. of Axes1
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle30°
Handle Style-
Product RangeJ3 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The J3R-IT-10K is a 11kohm 1-axis rocker pot Joystick with solder termination and mounting bracket. It has an essentially infinite resolution and below 5% CRV contact resistance variation. It is made up of high temperature thermoplastic housing, gold-plated brass terminals and conductive plastic resistance element.
- Spring return to centre
- IP54 Protection rating
- -20 to 65°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Axes
1
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
30°
Product Range
J3 Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability