Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.03.053
Newark Part No.59M3891
Product Range05.03 Series
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 50+ | $0.389 |
| 100+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.03.053
Newark Part No.59M3891
Product Range05.03 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length5mm
Overall Length5mm
Overall Length5mm
External Width5.5mm
Product Range05.03 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.03.053 is a M3X female to female Hex-standoff Spacer, made of QQ-B-6261 ASTM-B-16 brass.
- Spacer suited for M3 screws
- Base material is brass and nickel plated finish
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
5mm
Product Range
05.03 Series
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
5mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate