Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.03.061
Newark Part No.59M3892
Product Range05.03 Series
Technical Datasheet
4,630 In Stock
Need more?
38 Delivery in 1-3 Business Days(US stock)
4592 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.136 |
50+ | $0.136 |
100+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.03.061
Newark Part No.59M3892
Product Range05.03 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length6mm
Overall Length6mm
Overall Length6mm
External Width5.5mm
Product Range05.03 Series
Product Overview
The 05.03.061 is a M3 female to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
- Spacer suited for M3 screws
- Base material is steel and zinc plated finish
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
6mm
Overall Length
6mm
Product Range
05.03 Series
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
6mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate