Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.17.254
Newark Part No.59M3999
Product Range05.17 Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.952 |
| 100+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.17.254
Newark Part No.59M3999
Product Range05.17 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length5.4mm
Overall Length12.9mm
Overall Length12.9mm
External Width5mm
Product Range05.17 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.17.254 is a 5.4mm hex stand-off type-B Male to Female Spacer, made of steel with yellow zinc-plated Cr(VI)-free finish, UNC 4-40 thread 1 and M2.5 thread 2 size. Designed according to DIN 1.0718 (material) and 8μm (A3G) DIN 267 (plating) standards.
- 5mm OD Wrench Size
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40
Body Length
5.4mm
Overall Length
12.9mm
Product Range
05.17 Series
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
12.9mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
