Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.17.354
Newark Part No.59M4001
Product Range05.17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 50+ | $0.683 |
| 100+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.17.354
Newark Part No.59M4001
Product Range05.17 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length5mm
Overall Length13mm
Overall Length13mm
External Width5mm
Product Range05.17 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.17 series from Ettinger are M3 male to UNC4-40 female hexagonal standoffs made of 11SMnPb30(+C) steel with zinc plated finish. These standoffs are ideal for use in corrosion-prone environments. They are not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
- Standoff is ideal for corrosion-prone environments
- UNC4-40 Female to M3 Male hex standoff
- Base material is steel with zinc plated finish (yellow chromate)
- 8mm Male stud length
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40
Body Length
5mm
Overall Length
13mm
Product Range
05.17 Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
