Print Page
Image is for illustrative purposes only. Please refer to product description.
19,243 In Stock
Need more?
255 Delivery in 1-3 Business Days(US stock)
18988 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.318 |
50+ | $0.299 |
100+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.53.053
Newark Part No.59M4048
Technical Datasheet
Spacer MaterialBrass
Overall Length5mm
Overall Length5mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.53.053 is a M3 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.4mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
5mm
Inner Diameter
3.2mm
Product Range
-
Overall Length
5mm
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate