Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.60.125
Newark Part No.59M4070
Product Range05.60 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.115 |
250+ | $0.115 |
500+ | $0.115 |
1000+ | $0.115 |
5000+ | $0.115 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.60.125
Newark Part No.59M4070
Product Range05.60 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeCube
Body Length8mm
Overall Length8mm
Overall Length8mm
External Width6mm
Product Range05.60 Series
Product Overview
The 05.60.125 is a 8mm Cube Stand-off Threaded Spacer, made of brass with nickel plated finish, M2.5 thread size. Production tolerances according to DIN 7168 medium.
- 90° Holder
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
8mm
Product Range
05.60 Series
Thread Size - Metric
M2.5
Standoff Type
Cube
Overall Length
8mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate