Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No006.02.096
Newark Part No.59M4089
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.026 |
| 100+ | $0.026 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.02.096
Newark Part No.59M4089
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.02.096 is a snap-in PCB Spacer made of natural colour nylon 6.6.
- 4mm PCB hole diameter
- 4.80mm Chassis hole diameter
- 1.6mm Board thickness
- UL94V-2 Flammability rating
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate